Analog Devices ADTL082ARMZ-R2

OP Amp Dual GP ±18V/36V 8-Pin MSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL082ARMZ-R2.

Analog Devices

Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.876
$ 0.876
Stock
277,078
714,181
714,181
Authorized Distributors
0
3
3

Descriptions

Descriptions of Analog Devices ADTL082ARMZ-R2 provided by its distributors.

OP Amp Dual GP ±18V/36V 8-Pin MSOP T/R
OP AMP, JFET INPUT, DUAL, MSOP8; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:5MHz; Slew Rate:20V/µs; Voltage, Supply Min:8V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Bandwidth:5MHz; Base Number:82; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:5.5mV; Voltage, Supply +Nom:36V
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and lead-free packaging. The ADTL082A and ADTL084A are specified over the extended industrial (−40°C to +125°C) temperature range. The ADTL082J and ADTL084J are specified over the commercial (0°C to 70°C) temperature range. Applications General-purpose amplification Power control and monitoring Active filters Industrial/process control Data acquisition Sample and hold circuits Integrators Input buffering Data Sheet, Rev. A, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated