What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-2185MKST-300

DSP Microcomputer / DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185MKST-300.

DigiKey

Datasheet40 pages25 years ago

Alternate Parts

Price @ 1000
$ 27.04
Stock
198,649
152,006
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
75 MHz
75 MHz
Interface
-
CAN, EBI/EMI, I2C, IrDA, SPI, Serial, UART, USART
Memory Size
-
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2186MKSTZ300R
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP128
Analog DevicesADSP-2186MKST-300
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2186MKSTZ-300
Float Pt Digital Signal Processor -Dsp, 16 Bit, 75Mhz, Lqfp-100
STMicroelectronicsSTM32F303VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VFT6
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Analog Devices ADSP-2185MKST-300 provided by its distributors.

DSP Microcomputer / DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP80
Host Interface Serial Port 100-LQFP COMMERCIAL S-PQFP-G100 digital signal processor 2.50V 14mm 37.5MHz External
IC DSP CONTROLLER 16BIT 100LQFP
75MHZ,16BITDSP, 16K/16K, 2.5V, LQFP
24-BIT 37.5 MHz OTHER DSP PQFP100
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185-MKST-300
  • ADSP-2185-MKST-300.
  • ADSP-2185M-KST-300
  • ADSP2185M-KST-300
  • ADSP2185M-KST300
  • ADSP2185MKST300