Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR540ARTZ-REEL7

High Precision Shunt Mode Voltage References / V-Ref Precision 4.096V 15mA Automotive 3-Pin SOT-23 T/R
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR540ARTZ-REEL7.

Augswan

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR540ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.625
$ 0.625
Stock
209,992
113,770
113,770
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
-
-
-
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Cathode Current
-
-
-

Related Parts

Texas InstrumentsREF3040AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3040AIDBZTG4
V-Ref Precision 4.096V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4050CIM3X-4.1/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesAD1584BRT-R2
V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
Diodes Inc.ZRC400F02TA
ZRC400 Series 4.096 V ± 2 % Low Knee Current Voltage Reference - SOT-23-3
Diodes Inc.ZRC330F01TA
Voltage Reference, Precision, Shunt - Fixed, ZRC330 Series, 3.3V, SOT-23-3

Descriptions

Descriptions of Analog Devices ADR540ARTZ-REEL7 provided by its distributors.

High Precision Shunt Mode Voltage References / V-Ref Precision 4.096V 15mA Automotive 3-Pin SOT-23 T/R
Surface Mount ROHS3Compliant Obsolete Tape & Reel (TR) voltage reference device
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN, Voltage Reference
IC VOLT REF SHUNT 4.096V SOT23
4.096V 0.4% SOT-23-3 SMD mount 2.9mm*1.3mm*1.02mm
IC VREF SHUNT PREC 4.096V SOT23
Designed for space-critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/oC, an initial accuracy of better than 0.2%, and ultra low output noise of 14 uV p-p. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the ADR5xxR^s advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 uA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR5xx to allow adjustment of the output voltage over a +-0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR540ARTZREEL7