Analog Devices ADR5040BKSZ-R2

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5040 Series, 2.048V, Sc-70-3
$ 0.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5040BKSZ-R2.

Analog Devices

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR5040BKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.705
Stock
168,127
446,892
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Cathode Current
60 µA
60 µA

Related Parts

Analog DevicesADR5041BKSZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR5045BKSZ-REEL7
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sc-70-3
Analog DevicesADR5043BKSZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesLM4040BIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040DEX3-3.3+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4041CIX3-1.2+T
IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices ADR5040BKSZ-R2 provided by its distributors.

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5040 Series, 2.048V, Sc-70-3
IC VREF SHUNT 0.1% SC70-3 / Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SC-70-3
Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR5040BKSZR2