Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR4550BRZ

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
$ 6.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4550BRZ.

Augswan

Datasheet32 pages14 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-78.83%

CAD Models

Download Analog Devices ADR4550BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.898
$ 7.245
Stock
506,879
335,244
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3 V
-
Max Input Voltage
15 V
16 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.02 %
0.02 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR4540BRZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
Analog DevicesADR4540ARZ
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 4.096V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6126AASA21+
MAX6126 Series 2.048 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6126AASA30+
5ppm/℃ 725μA Fixed 10mA 1.75µVp-p 3V 12.6V 3V ±0.02% SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Analog Devices ADR4550BRZ provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
2ppm/℃ 950μA Fixed 10mA 2.8µVp-p 5V 15V 5V ±0.02% SOIC-8 SMD mount 1.75mm(height)
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR4550BRZ
VOLTAGE REF, SERIES, 5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: ADR4550 Series; Reference Voltage: 5V; Initial Accuracy: 0.02%; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 4550; Input Voltage: 3V to 15V; Input Voltage Max: 15V; Input Voltage Min: 3V; Operating Temperature Range: -40°C to +125°C; Reference Volt Tolerance ±%: 0.02%; Reference Volts: 5V; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR4550BRZ .