Analog Devices ADR4550ARZ-R7

4ppm/°C 950μA Fixed 10mA 2.8µVp-p 5V 15V 5V ±0.04% SOIC-8 SMD, Adhesive Mount 1.75mm H
$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4550ARZ-R7.

Augswan

Datasheet32 pages14 years ago

Analog Devices

element14 APAC

LKR

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADR4550ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.188
$ 4.85
Stock
214,822
201,669
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR4540ARZ-R7
V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R
Analog DevicesADR4540ARZ
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 4.096V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesMAX6126AASA50+
5ppm/℃ 725μA Fixed 10mA 60nV/√Hz 2.85µVp-p 5V 12.6V 5V ±0.02% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesADR4550BRZ-R7
2ppm/℃ 950μA Fixed 10mA 2.8µVp-p 5V 15V 5V ±0.02% SOIC-8 SMD mount,glue mount 1.75mm(height)
Analog DevicesMAX6126BASA50+
MAX6126 Series 5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8

Descriptions

Descriptions of Analog Devices ADR4550ARZ-R7 provided by its distributors.

4ppm/°C 950μA Fixed 10mA 2.8µVp-p 5V 15V 5V ±0.04% SOIC-8 SMD, Adhesive Mount 1.75mm H
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 5.0V Voltage Reference
Series Voltage Reference IC ¡À0.04% 10mA 8-SOIC
5V ±0.04% 5.1V~15V 10mA Fixed SOIC-8 Voltage References ROHS
IC VREF SERIES 0.04% 8SOIC / Ultralow Noise, High Accuracy
Three Terminal Voltage Reference, 1 Output, 5V, PDSO8
VOLT REF, 5V, NSOIC-8, -40 TO 125DEG C;
电压基准, 5V, NSOIC-8, -40 至 125度;
EAR99 ADR4550 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 10mA 16V 2.8muVp-p 4ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated