Analog Devices ADR4520ARZ-R7

4ppm/℃ 950μA Fixed 10mA 1µVp-p 2.048V 2.048V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 5.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4520ARZ-R7.

Augswan

Datasheet32 pages14 years ago

Analog Devices

Inventory History

3 month trend:
-77.13%

CAD Models

Download Analog Devices ADR4520ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.179
$ 4.977
Stock
244,980
270,029
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
-
2.048 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR4525ARZ-R7
4ppm/°C 950μA Fixed 10mA 1.25µVp-p 2.5V 15V 2.5V 400μA ±0.04% SOIC-8 SMD, 1.75mm H
Analog DevicesADR4525ARZ
4ppm/℃ 950μA Fixed 10mA 1.25µVp-p 2.5V 2.5V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesADR4530ARZ-R7
4ppm/℃ 950μA Fixed 10mA 1.6µVp-p 3V 15V 3V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices ADR4520ARZ-R7 provided by its distributors.

4ppm/℃ 950μA Fixed 10mA 1µVp-p 2.048V 2.048V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated