Analog Devices ADR420ARM

IC Vref Series Prec 2.048V 8MSOP / Voltage Reference IC V 8-MSOP
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR420ARM.

Analog Devices

Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Datasheet24 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR420ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 3.66
Stock
194,400
114,594
Authorized Distributors
1
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
2.048 V
-
Tolerance
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR430ARMZ
2.048V Ref, ±0.15%, 3.5µVp-p, 30mA, 800µA, 10ppm/°C, MSOP-8, SMD, 3mm × 3mm × 850µm
Analog DevicesADR440ARMZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR430ARMZ-REEL7
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR420ARM provided by its distributors.

IC VREF SERIES PREC 2.048V 8MSOP / Voltage Reference IC V 8-MSOP
V-Ref Precision 2.048V 10mA 8-Pin MSOP Tube
S-PDSO-G8 Tube TIN LEAD OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN voltage reference device 15V 10ppm/C 1.1mm 3mm
The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the out-put voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range of −40°C to +125°C. Devices have 8-lead SOIC or 30% smaller, 8-lead MSOP packages. Applications Precision data acquisition systems High resolution converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Optical network control circuits Data Sheet, Rev. H, 6/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated