Analog Devices ADR391BUJZ-R2

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 5muVp-p 9ppm/C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR391BUJZ-R2.

Augswan

Datasheet20 pages17 years ago

Newark

iiiC

DigiKey

CAD Models

Download Analog Devices ADR391BUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.763
Stock
169,618
463,687
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
2.8 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.16 %
0.16 %
Temperature Coefficient
9 ppm/°C
9 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR361AUJZ-REEL7
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.5 VOUT
Analog DevicesADR361AUJZ-R2
V-Ref Precision 2.5V 5mA Automotive 5-Pin TSOT T/R
Analog DevicesADR391AUJZ-R2
2.5V Micropower, Low Noise Precision Voltage Reference with Shutdown

Descriptions

Descriptions of Analog Devices ADR391BUJZ-R2 provided by its distributors.

R-PDSO-G5 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 15V 5muVp-p 9ppm/C
9ppm/℃ 140μA Fixed 5mA 5µVp-p 2.5V 2.5V ±0.16% TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1mm
VOLTAGE REF, SERIES, 2.5V, TSOT-5; Voltage Reference Type: Series - Fixed; Product Range: ADR391 Series; Reference Voltage: 2.5V; Initial Accuracy: 4mV; Temperature Coefficient: ± 9ppm/°C; Voltage Reference Case Style: TSOT; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 391; Input Voltage: 2.8V to 15V; Input Voltage Max: 15V; Input Voltage Min: 2.8V; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.005A; Reference Volt Tolerance ±%: 0.16%; Reference Voltage Tolerance: 4mV; Reference Volts: 2.5V; Termination Type: Surface Mount Device; Topology: Series
The ADR391/ADR392/ADR395 are precision 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR391BUJZR2