Analog Devices ADR280ART-R2

IC Vref Series Prec 1.2V SOT23-3 / Voltage Reference IC V SOT-23-3
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR280ART-R2.

Analog Devices

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR280ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.905
$ 1.905
Stock
205,004
369,331
369,331
Authorized Distributors
1
6
6
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.4 V
2.4 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
40 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6101EUR+T
MAX6101 Series 1.25 V 5 mA Low-Dropout Micropower Voltage Reference - SOT23-3
Analog DevicesMAX6120EUR+T
MAX6120 Series 1.2 V 70 µA Fixed Precision 3-Terminal Voltage Reference-SOT-23-3
Texas InstrumentsLM4041QCIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesMAX6006BEUR+T
MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOT-23
REF3012TB-GT3, SERIES VOLTAGE REFERENCE 1.25V, +/-0.2% 5.5 V MAX., 3-PIN SOT-23
STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L

Descriptions

Descriptions of Analog Devices ADR280ART-R2 provided by its distributors.

IC VREF SERIES PREC 1.2V SOT23-3 / Voltage Reference IC V SOT-23-3
V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.2V, BIPolar, PDSO3
40ppm/℃ 1.2V 0.4% SOT-23-3 SMD mount
NEW DESIGNS with 5 V input, also consider the ADR3412. The ADR280 is a 1.2 V band gap core reference with excellent line regulation and power supply rejection designed specifically for applications experiencing heavy dynamic supply variations, such as data converter references in GSM, GPRS, and 3G mobile station applications. Devices such as the AD6535 that have an analog baseband IC with on-board baseband, audio codecs, voltage regulators, and battery chargers rely on the ability of the ADR280 to reject input battery voltage variations during RF power amplifier activity. In addition to mobile stations, the ADR280 is suitable for a variety of general-purpose applications. Most band gap refer-ences include internal gain for specific outputs, which simplifies the user’s design, but compromises on the cost, form factor, and flexibility. The ADR280, on the other hand, optimizes the band gap core voltage and allows users to tailor the voltage, current, or transient response by simply adding their preferred op amps. The ADR280 operates on a wide supply voltage range from 2.4 V to 5.5 V. It is available in compact 3-lead SOT-23 and SC70 packages. The device is specified over the extended indus-trial temperature range of −40°C to +85°C. Applications List GSM, GPRS, 3G mobile stations Portable battery-operated electronics Low voltage converter references Wireless devices Data Sheet, Rev. C, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR280ARTR2