Analog Devices ADR130BUJZ-R2

V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR130BUJZ-R2.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADR130BUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.269
Stock
128,357
387,556
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
6
6
Max Output Current
4 mA
4 mA
Min Input Voltage
2 V
2 V
Max Input Voltage
20 V
20 V
Min Output Voltage
1 V
1 V
Max Output Voltage
1.004 V
-
Tolerance
0.35 %
0.35 %
Temperature Coefficient
25 ppm/°C
5 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR130AUJZ-R2
V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R
Analog DevicesADR127AUJZ-REEL7
V-Ref Precision 1.25V 5mA Automotive 6-Pin TSOT T/R
Analog DevicesADR127AUJZ-R2
V-Ref Precision 1.25V 5mA Automotive 6-Pin TSOT T/R

Descriptions

Descriptions of Analog Devices ADR130BUJZ-R2 provided by its distributors.

V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R
VOLTAGE REF, SERIES, 0.5V, 1V, TSOT-6; V; VOLTAGE REF, SERIES, 0.5V, 1V, TSOT-6; Voltage Reference Type:Series - Programmable; Product Range:ADR130 Series; Reference Voltage:500mV, 1V; Initial Accuracy:3.5mV; Temperature Coefficient: 5ppm/ C; No. of Pins:6Pins
The ADR130 is the industry's first family of tiny, micropower, low voltage, high precision voltage references. Featuring 0.35% initial accuracy and 25 ppm/°C of temperature drift in the tiny TSOT-23 package, the ADR130 voltage reference only requires 80 µA for typical operation. The ADR130 design includes a patented temperature drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. Available in the industrial temperature range of -40°C to +125°C, the ADR130 is housed in a tiny TSOT-23 package. For 0.5 V output, tie SET (Pin 5) to VOUT (Pin 4). For 1.0 V output, tie SET (Pin 5) to GND (Pin 2). All Members of the ADR130 Model Vout Accuracy Tempco 1K Price ADR130A 0.5/1.0V ±3.5mV 50ppm/°C $0.97 ADR130B 0.5/1.0V ±1.75mV 25ppm/°C $1.60 Applications Battery-powered instrumentation Portable medical equipment Communication infrastructure equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR130BUJZR2