Analog Devices ADR03AUJ-R2

IC Vref Series Prec TSOT-23-5 / Voltage Reference IC V TSOT-23-5
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR03AUJ-R2.

Augswan

Datasheet20 pages14 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR03AUJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.14
Stock
93,295
118,987
Authorized Distributors
1
1
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
36 V
-
Min Output Voltage
2.5 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.2 %
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR03AUJZ-REEL7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR06AUJZ-REEL7
25ppm/℃ 1mA Fixed 10mA 10µVp-p 3V 3V ±0.2% TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*900μm
Analog DevicesADR361AUJZ-REEL7
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.5 VOUT
V-Ref Adjustable 0.6V to 0.606V 20mA 5-Pin TSOT-23 T/R
Diodes Inc.ZXRE060AET5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR03AUJ-R2 provided by its distributors.

IC VREF SERIES PREC TSOT-23-5 / Voltage Reference IC V TSOT-23-5
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: VSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8-lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements1 to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5-lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial (–40°C to +125°C) temperature range. Applications Precision data acquisition systems High resolution converters Industrial process control systems Precision instruments PCMCIA cards 1 ADRO1, ADR02, and ADR03 are component-level compatible with REF01, REF02, and REF03, respectively. No guarantees for system-level compatibility are implied. SOIC versions of ADR01/ADR02/ADR03 are pin-to-pin compatible with 8-lead SOIC versions of REF01/REF02/REF03, respectively, with the additional temperature monitoring function.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR03AUJR2