Analog Devices ADPD2211ACPZ-R7

Low Noise, High Sensitivity Optical Sensor
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADPD2211ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Inventory History

3 month trend:
+11.68%

CAD Models

Download Analog Devices ADPD2211ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.71
$ 4.46
Stock
52,370
88,668
Authorized Distributors
6
5
Sensing Method
-
-
Sensing Distance
-
-
Termination
-
-
Max Supply Voltage
5 V
-
Min Supply Voltage
1.8 V
-
Response Time
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
Output Configuration
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADPD2211ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADPD2211ACPZ-R7 provided by its distributors.

Low Noise, High Sensitivity Optical Sensor
Optical Sensor Digital Output 3.3V 8-Pin LFCSP EP T/R
Ultra-Low Noise Integr Intensi
528nm 1.8V 5V SMD mount,glue mount
OPTICAL SENSOR, LFCSP-EP-8, 85DEG C;
ADPD2211 - ULTRA-LOW NOISE INTEG
SENSOR OPT 528NM AMBIENT 8LFCSP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated