Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP7159ARDZ-03-R7

LDO Regulator Pos 1.2V to 2.9V 2A 8-Pin SOIC N EP T/R
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7159ARDZ-03-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP7159ARDZ-03-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7159ARDZ-03-R7.

Related Parts

Analog DevicesADP7158ARDZ-3.3-R7
LDO Regulator Pos 3.3V 2A 8-Pin SOIC N EP T/R
Analog DevicesADP7158ACPZ-3.3-R7
IC REG LINEAR 3.3V 2A 10LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-LFCSP-WD (3x3)
Analog DevicesADP7159ACPZ-04-R7
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
Texas InstrumentsLP38502SD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125

Descriptions

Descriptions of Analog Devices ADP7159ARDZ-03-R7 provided by its distributors.

LDO Regulator Pos 1.2V to 2.9V 2A 8-Pin SOIC N EP T/R
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
65dB~45dB (1kHz~1MHz) 8mA Positive Adjustable 2A 1Ch 1.2V-5.5V 280mV@2A 0.3%/A 0.1%/V SOP SMD, Adhesive Mount 4.9mm × 3.9mm × 1.65mm
ADP7159 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 200mV 4.9mm 2A -40C~125C
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: HSOP; Terminal Form: GULL WING; No. of Functions: 1; Maximum Time At Peak Reflow Temperature (s): 30;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7159ARDZ03R7