Analog Devices ADP7118AUJZ-R7

Adjustable Positive LDO Regulator, 1.2V Min, 19.58V Max, 0.42V Dropout, CMOS, PDSO5
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7118AUJZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet25 pages12 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+118%

CAD Models

Download Analog Devices ADP7118AUJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 1.51
Stock
532,921
173,037
Authorized Distributors
6
1
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
200 mV
-
Power Supply Rejection Ratio (PSRR)
50 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7118AUJZ-R7.

Related Parts

Analog DevicesADP7142AUJZ-3.3-R7
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Analog DevicesADP7142AUJZ-5.0-R7
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Analog DevicesADP7142AUJZ-1.8-R7
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices ADP7118AUJZ-R7 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 19.58V Max, 0.42V Dropout, CMOS, PDSO5
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
LDO Regulators; ADP7118AUJZ-R7; ANALOG DEVICES; 200 mA; 1; Adjustable; 200 mV
ADP7118 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 200mA -40C~125C TA 50dB
88dB~50dB(10kHz~1MHz) 140μA positive electrode Adjustable 200mA 1 1.2V 2.7V 19.58V 20V 420mV@ 200mA 0.002%/mA(Typ) 0.015%/V TSOT-23-5 SMD mount 2.9mm*1.6mm*900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7118AUJZ-R7 .