Analog Devices ADP7118AUJZ-R2

Analog Devices ADP7118AUJZ-R2, LDO Voltage Regulator, Adjustable 200mA, 1.25 V 0.8%, 5-Pin TSOT
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7118AUJZ-R2.

Analog Devices

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago

CAD Models

Download Analog Devices ADP7118AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.66
Stock
173,037
543,704
Authorized Distributors
1
6
Case/Package
TSOT
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
-
200 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7118AUJZ-R2.

Descriptions

Descriptions of Analog Devices ADP7118AUJZ-R2 provided by its distributors.

Analog Devices ADP7118AUJZ-R2, LDO Voltage Regulator, Adjustable 200mA, 1.25 V 0.8%, 5-Pin TSOT
200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable ; 5-SOT-23 -40 to 125
Contains Lead GULL WING Not Qualified CMOS voltage regulator linear 125C 200mA 900mum 0.2V
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VSSOP; Terminal Form: GULL WING; Moisture Sensitivity Level (MSL): 1; Minimum Output Voltage-1: 1.2 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated