Analog Devices ADP667ARZ

Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8-Pin SOIC N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP667ARZ.

Upverter

Datasheet12 pages27 years ago

Analog Devices

TME

Augswan

Newark

CAD Models

Download Analog Devices ADP667ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.47
Stock
221,049
177,576
177,576
Authorized Distributors
0
1
1
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
16.5 V
16.5 V
16.5 V
Min Output Voltage
1.3 V
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
250 mV
-
-
Power Supply Rejection Ratio (PSRR)
58 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADP3334ARZ
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 2.6 TO 11V, IS 90UA, VO 1.5 TO 10V
Analog DevicesADP3334ARZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin SOIC N T/R
Analog DevicesADP3334ARZ-REEL
LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADP667ARZ provided by its distributors.

Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8-Pin SOIC N
+5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator
LDO VOLT REG, 0.25VDO, 5V, 0.25A, 8SOIC
LDO VOLT REG, 0.25VDO, 5V, 0.25A, 8SOIC; Output Type:Adjustable; Input Voltage Min:3.5V; Input Voltage Max:16.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.3V; Adjustable Output Voltage Max:16V; Output RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated