Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP3334ARZ

Pwr Sply Func, Voltage Regulator, Ldo, SOIC-8, Vs 2.6 to 11V, Is 90UA, Vo 1.5 to 10V
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3334ARZ.

Farnell

Datasheet11 pages23 years ago
Datasheet12 pages23 years ago
Datasheet12 pages23 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices ADP3334ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 2.047
$ 2.047
Stock
402,843
293,740
293,740
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
11 V
11 V
11 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
-
11.75 V
11.75 V
Accuracy
0.9 %
0.9 %
0.9 %
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
88 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADP3334ARZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 2.6 TO 11V, IS 90UA, VO 1.5 TO 10V
High Accuracy Low IQ, 500 mA anyCAP­® Adjustable Low Dropout Regulator
LDO Voltage Regulator, 1.5 ... 10VDC, SOIC-8N
Ldo, Adj, 0.5A, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. ADP3334ARZ
Analog Devices LDOVoltage regulator chip, 1.5 → 10 Voutput, 800mAmaximum output, single output, SOIC, surface mount, 8needle

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3334-ARZ
  • ADP3334ARZ .
  • ADP3334ARZ.