Analog Devices ADP5585ACBZ-02-R7

I2C, 1MHz, 10-Pin BGA SMD 80μA 5mA 1.65V-3.6V
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5585ACBZ-02-R7.

Factory Futures

Datasheet40 pages13 years ago
Datasheet36 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP5585ACBZ-02-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5585ACBZ-02-R7.

Related Parts

MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCA9534D,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN

Descriptions

Descriptions of Analog Devices ADP5585ACBZ-02-R7 provided by its distributors.

I2C, 1MHz, 10-Pin BGA SMD 80μA 5mA 1.65V-3.6V
Keypad Decoder and I/O Expansion
Telecom Circuit, 1-Func, PBGA16
10 GPIO/Key Controller-No Pull
I2C Interface 3.6V 16-Pin WLCSP T/R
IC, PORT EXPANDER, 10I/O, 16WLSCP
IC INTFACE SPECIALIZED 16WLCSP
IC, PORT EXPANDER, 10I/O, 16WLSCP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:5585; Bus Frequency:1MHz; Digital IC Case Style:WLCSP; Interface Type:I2C; No. of I/O's:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5585ACBZ02R7