Analog Devices ADP5303ACBZ-1-R7

Switching Regulator, Current-mode, 1.2A, 2300kHz Switching Freq-Max, PBGA9
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5303ACBZ-1-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+29.44%

CAD Models

Download Analog Devices ADP5303ACBZ-1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 2.12
Stock
186,679
150,351
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.15 V
2.15 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5303ACBZ-1-R7.

Related Parts

Texas InstrumentsLM3200TL/NOPB
Miniature, Adjustable, Step-Down DC-DC Converter with Bypass Mode for F Power Amplifiers 10-DSBGA -25 to 85
Texas InstrumentsLM3203TL/NOPB
Buck Yes 2MHz Adjustable 1 3.6V 800mV 5.5V 2.7V DSBGA-10 SMD mount,glue mount
Texas InstrumentsLM3204TLX/NOPB
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.6V 0.5A 10-Pin DSBGA T/R

Descriptions

Descriptions of Analog Devices ADP5303ACBZ-1-R7 provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 2300kHz Switching Freq-Max, PBGA9
50 mA/500 mA, Ultralow Power Step-Down Regulator with Battery Voltage Monitor
Buck Yes 2MHz Programmable 1 5V 800mV 6.5V 2.15V BGA SMD, Adhesive Mount 1.87mm × 1.65mm × 360μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5303ACBZ1R7