Texas Instruments LM3203TL/NOPB

Buck Yes 2MHz Adjustable 1 3.6V 800mV 5.5V 2.7V DSBGA-10 SMD mount,glue mount
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3203TL/NOPB.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3203TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM3204TLX/NOPB
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.6V 0.5A 10-Pin DSBGA T/R
Texas InstrumentsLM3203TLX/NOPB
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.6V 0.5A 10-Pin uSMD T/R
Texas InstrumentsLM3200TL/NOPB
Miniature, Adjustable, Step-Down DC-DC Converter with Bypass Mode for F Power Amplifiers 10-DSBGA -25 to 85

Descriptions

Descriptions of Texas Instruments LM3203TL/NOPB provided by its distributors.

Buck Yes 2MHz Adjustable 1 3.6V 800mV 5.5V 2.7V DSBGA-10 SMD mount,glue mount
Miniature, Adjustable, Step-Down DC-DC Converter with Bypass Mode for F Power Amplifiers 10-DSBGA -30 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 0.5A 10-Pin uSMD T/R
LM3203 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 0m 500mA 2MHz
CONVERTER, BUCK 0.5A ADJ, SMD, 3203; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:3.6V; Current, output max:500mA; Termination Type:SMD; Temperature, operating range:-30°C to +85°C; Temp, op. max:85°C; Temp, op. min:-30°C; Base number:3203; Case style:Bump Micro SMD; IC Generic number:3203; Logic function number:3203; Pins, No. of:10; Voltage, input min:2.7V; Voltage, output:3.6V; Voltage, output min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3203TLNOPB