Analog Devices ADP5135ACPZ-R7

Triple 1800 mA Buck Regulators With Precision Enables and Power Good Outputs
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5135ACPZ-R7.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
+102%

CAD Models

Download Analog Devices ADP5135ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5135ACPZ-R7.

Related Parts

Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
Texas InstrumentsTPS65581PWPR
Buck Yes 700KHz Adjustable 3 7V 764mV 18V 4.5V HTSSOP-20 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS65580PWPR
Buck Yes 700KHz Adjustable 3 7V 764mV 18V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Switching Controller, Current-mode, 1.5A, 345kHz Switching Freq-Max, QCC24
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24
Analog DevicesMAX1633CAI
DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP

Descriptions

Descriptions of Analog Devices ADP5135ACPZ-R7 provided by its distributors.

Triple 1800 mA Buck Regulators With Precision Enables and Power Good Outputs
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.8V 1.8A Medical 24-Pin LFCSP EP T/R
Buck Yes 3MHz Adjustable 3 3.8V 800mV 5.5V 3V CSP,WFQFN-24(EP) SMD mount,glue mount 4mm*4mm*750μm
DC/DC CONV, BUCK, 3 O/P, 3MHZ, LFCSP-24;; DC/DC CONV, BUCK, 3 O/P, 3MHZ, LFCSP-24; Input Voltage Min:3V; Input Voltage Max:5.5V; No. of Outputs:3 Output; DC / DC Converter IC Case:LFCSP; No. of Pins:24Pins; Output Current - Output 1:1.8A; Output Current - Output 2:1.8A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated