Analog Devices ADP5065ACBZ-1-R7

Fast Charge Battery Management with Power Path and USB Compatibility
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5065ACBZ-1-R7.

Upverter

Datasheet40 pages13 years ago

Analog Devices

Farnell

Augswan

Inventory History

3 month trend:
-0.13%

CAD Models

Download Analog Devices ADP5065ACBZ-1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5065ACBZ-1-R7.

Related Parts

Analog DevicesADP5061ACBZ-4-R7
Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
Analog DevicesADP5062ACPZ-1-R7
Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
Analog DevicesADP5061ACBZ-2-R7
Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices ADP5065ACBZ-1-R7 provided by its distributors.

Fast Charge Battery Management with Power Path and USB Compatibility
1.25A 4V 4.2V 5.5V I²C USB Li-Ion BGA SMD, Adhesive Mount 2.71mm × 2.04mm × 360μm
EAR99 ADP5065 PRODUCTION (Last Updated: 3months ago) Tin/Silver/Copper (Sn/Ag/Cu) battery charger 5V 1.25A 0.5mm -40C~125C TJ
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
BATT MANAG, USB, 20WLCSP; Battery Type:Li-Ion; Input Voltage:5V; Battery Charge Voltage:4.2V; Charge Current Max:1.25A; Battery IC Case Style:WLCSP; No. of Pins:20; No. of Series Cells:1; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5065ACBZ-1-R7.
  • ADP5065ACBZ1R7