Analog Devices ADP5061ACBZ-2-R7

Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5061ACBZ-2-R7.

Newark

Datasheet44 pages13 years ago
Datasheet45 pages13 years ago
Datasheet45 pages13 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP5061ACBZ-2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5061ACBZ-2-R7.

Related Parts

Analog DevicesADP5062ACPZ-1-R7
Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
Analog DevicesADP5063ACPZ-1-R7
Linear LiFePO4 Battery Charger with Power Path and USB Compatibility
Analog DevicesADP5065ACBZ-1-R7
Fast Charge Battery Management with Power Path and USB Compatibility
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices ADP5061ACBZ-2-R7 provided by its distributors.

Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
Li-Ion Charger, 2.1A Max, 4V-6.7V, I²C, USB, BGA, SMD, Adhesive Mount, 2.6mm × 2mm × 360μm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
BATT CHARGER, LI-ION/POL, 1.3A, WLCSP-20; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.7V; Battery Charge Voltage:-; Charge Current Max:1.3A; Battery IC Case Style:WLCSP; No. of Pins:20Pins; No. of Series Cells:1 RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5061ACBZ2R7