Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP323ACPZ-R7

Adjustable Positive LDO Regulator, 3 Output, 0.5V1 Min, 0.5V2 Min, 5V1 Max, 5V2 Max, CMOS
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP323ACPZ-R7.

HQonline

Datasheet26 pages11 years ago

Analog Devices

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-0.98%

CAD Models

Download Analog Devices ADP323ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP323ACPZ-R7.

Related Parts

Analog DevicesADP322ACPZ-135-R7
LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP1754ACPZ-2.5-R7
IC REG LINEAR 2.5V 1.2A 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.2-R7
IC REG LINEAR 1.2V 800MA 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Analog DevicesADP1752ACPZ-1.8-R7
IC REG LINEAR 1.8V 800MA 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Analog DevicesADP1754ACPZ-1.2-R7
IC REG LINEAR 1.2V 1.2A 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices ADP323ACPZ-R7 provided by its distributors.

Adjustable Positive LDO Regulator, 3 Output, 0.5V1 Min, 0.5V2 Min, 5V1 Max, 5V2 Max, CMOS
ANALOG DEVICES - ADP323ACPZ-R7 - LDO VOLTAGE REGULATOR, 200 mA, 5 V, 16-LFCSP
LDO Regulator Pos 0.5V to 5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
IC REG LINEAR POS ADJ 16LFCSP "Linear Voltage Regulator IC Positive Adjustable 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)"
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
ADP323 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 750mum 200mA -40C~125C
70dB~40dB(100Hz~1MHz) 160μA positive electrode Adjustable 200mA,200mA,200mA 3 500mV 1.8V 5V 5.5V 170mV@ 200mA,170mV@ 200mA 0.001%/mA(Typ) 0.01(Typ) LFCSP SMD mount,glue mount 3mm*3mm*730μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP323ACPZ-R7.