Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP322ACPZ-135-R7

LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP322ACPZ-135-R7.

Analog Devices

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP322ACPZ-135-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP322ACPZ-135-R7.

Related Parts

Analog DevicesADP323ACPZ-R7
Adjustable Positive LDO Regulator, 3 Output, 0.5V1 Min, 0.5V2 Min, 5V1 Max, 5V2 Max, CMOS
Analog DevicesADP1754ACPZ-2.5-R7
IC REG LINEAR 2.5V 1.2A 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.2-R7
IC REG LINEAR 1.2V 800MA 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Analog DevicesADP1752ACPZ-1.8-R7
IC REG LINEAR 1.8V 800MA 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)
Analog DevicesADP1752ACPZ-2.5-R7
IC REG LINEAR 2.5V 800MA 16LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices ADP322ACPZ-135-R7 provided by its distributors.

LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
LDO VOLTAGE REGULATOR, 200 mA, 1.8 V, 16-LFCSP
IC REG LIN 1.8/2.5/3.3V 16LFCSP "Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)"
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
160μA Positive Fixed 200mA 3 1.8V 2.5V 3.3V 1.8V 3.3V 5.5V -0.17V@- 170mV@200mA 0.001%/mA(Typ) 0.01(Typ) LFCSP SMD, Adhesive Mount 3mm × 3mm × 730μm
IC, LDO REG, 200 mA, 1.8 V, 16-LFCSP; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:110mV; No. of Pins:16; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; Package / Case:16-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP322ACPZ-135R7
  • ADP322ACPZ135R7