Analog Devices ADP3414JRZ

Half Bridge Based MOSFET Driver, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3414JRZ.

DigiKey

Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.373
Stock
95,728
179,778
Authorized Distributors
0
2
Case/Package
SOIC
SOP
Number of Pins
8
-
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
4.15 V
Max Supply Voltage
-
7.5 V
Max Power Dissipation
-
-

Descriptions

Descriptions of Analog Devices ADP3414JRZ provided by its distributors.

Half Bridge Based MOSFET Driver, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated