Analog Devices ADP3339AKC-2.85-R7

IC REG LDO 1.5A 2.85V SOT-223 TR / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
$ 2.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3339AKC-2.85-R7.

Analog Devices

Datasheet12 pages15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP3339AKC-2.85-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 T/R
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33275 Series 5 V 300 mA Fixed Output Surface Mount Voltage Regulator - SOT-223
STMicroelectronicsLD1117AS33TR
LD1117 Series 1 A 3.3 V Fixed Output Positive Voltage LDO Regulator - SOT-223
STMicroelectronicsLD1117S50CTR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of Analog Devices ADP3339AKC-2.85-R7 provided by its distributors.

IC REG LDO 1.5A 2.85V SOT-223 TR / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1.5 %; JESD-30 Code: R-PDSO-G3;
The ADP3339 is a member of the ADP33xx family of precision low dropout anyCAP® voltage regulators. The ADP3339 operates with an input voltage range of 2.8 V to 6 V and delivers a load current up to 1.5 A. The ADP3339 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1.0 µF output capacitor for stability. This device is insensitive to output capacitor Equivalent Series Resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3339 achieves exceptional accuracy of 0.9% at room temperature and 1.5% over temperature, line and load variations. The dropout voltage of the ADP3339 is only 230 mV (typical) at 1.5 A. This device also includes a safety current limit and thermal overload protection. The ADP3339 has ultralow quiescent current 130 uA (typical) in light load situations.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3339AKC2.85R7