Analog Devices ADP2380AREZ-R7

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 16-Pin TSSOP EP T/R
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2380AREZ-R7.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2380AREZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 3.2
Stock
123,644
265,097
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
18 V
18 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2380AREZ-R7.

Related Parts

Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20154MHX/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM2854MH-1000/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V

Descriptions

Descriptions of Analog Devices ADP2380AREZ-R7 provided by its distributors.

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 16-Pin TSSOP EP T/R
20 V, 4 A synchronous Step-Down Regulator with Low-Side Driver
Voltage Regulator, Buck, 250Khz, Tssop-16, Full Reel
Buck Converter, Adjustable 250kHz~1.4MHz, 18V In, 600mV Vout, 20V/4.5V Ratings, SOP, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
ADP2380 Tape & Reel (TR) PRODUCTION (Last Updated: 4weeks ago) Active DC to DC switching regulator 12V 4.5mm 4A 250kHz~1.4MHz
VOLTAGE REGULATOR, BUCK, 250KHZ, TSSOP-1; VOLTAGE REGULATOR, BUCK, 250KHZ, TSSOP-16; Primary Input Voltage:20V; No. of Outputs:1; Output Current:4A; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Package / Case:16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2380AREZR7