Analog Devices ADP2118ACPZ-R2

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2118ACPZ-R2.

Upverter

Technical Drawing24 pages8 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.15%

CAD Models

Download Analog Devices ADP2118ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 3.61
Stock
215,248
321,997
Authorized Distributors
1
6
Case/Package
-
LFCSP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS53311RGTT
2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85
Texas InstrumentsTPS53311RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
Analog DevicesMAX8505EEE+T
Switching Voltage Regulators 3A 1MHz Step-Down Regulator
Analog DevicesMAX8505EEE+
MAX8505 Tube Active Step-Down DC to DC switching regulator 3.3V 3.99mm 3A 500kHz 1MHz
Analog DevicesMAX1688EUE
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz

Descriptions

Descriptions of Analog Devices ADP2118ACPZ-R2 provided by its distributors.

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R
IC REG BUCK ADJ 3A SYNC 16LFCSP
3A Synchronous Step Down DC-DC Converter
ADP2118 Tape & Reel (TR) Discontinued Step-Down DC to DC switching regulator 3.3V 4mm 3A 600kHz 1.2MHz
The ADP2118 is a low quiescent current, synchronous, step-down, dc-to-dc regulator in a compact 4mm × 4mm LFCSP_WQ package. It uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. Under light loads, the ADP2118 can be configured to operate in pulse frequency modulation (PFM) mode that reduces switching frequency to save power. The ADP2118 runs from input voltages of 2.3 V to 5.5 V. The output voltage of the ADP2118ACPZ-R7 is adjustable from 0.6 V to input voltage (VIN), and the ADP2118ACPZ-x.x-R7 are available in preset output voltage options of 3.3 V, 2.5 V, 1.8 V, 1.5 V, 1.2 V, and 1.0 V. The ADP2118 requires minimal external parts and provides a high efficiency solution with its integrated power switch, synchronous rectifier, and internal compensation. The IC draws less than 3 μA from the input source when it is disabled. Other key features include undervoltage lockout (UVLO), integrated soft start to limit inrush current at startup, overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown (TSD). Applications Point of load conversion Communications and networking equipments Industrial and instrumentation Consumer electronics Medical appliances

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated