Analog Devices ADP2109ACBZ-1.0-R7

Conv DC-DC Single Step Down 2.3V to 5.5V 5-Pin WLCSP T/R
$ 1.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2109ACBZ-1.0-R7.

Analog Devices

Datasheet16 pages14 years ago
Datasheet16 pages17 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2109ACBZ-1.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 5-Pin TSOP T/R
Texas InstrumentsLM3671MF-3.3/NOPB
Texas Instruments DCDC Converter, Buck, 1.1V In, 3.3V Out, 5.5V Max In, 600mA, SOT-23
Texas InstrumentsLM3671MF-ADJ/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Texas InstrumentsLM3671TL-1.2/NOPB
Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5
Switching Regulator, Voltage-mode, 0.9A, 3500kHz Switching Freq-Max, PBGA5
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of Analog Devices ADP2109ACBZ-1.0-R7 provided by its distributors.

Conv DC-DC Single Step Down 2.3V to 5.5V 5-Pin WLCSP T/R
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADP2109 is a high efficiency, low quiescent current stepdown dc-to-dc converter with an internal discharge switch that allows automatic discharge of the output capacitor in an ultra small 5-ball WLCSP package. The total solution only requires three tiny external components. It uses a proprietary high-speed current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2109 has a power save mode that reduces the switching frequency under light load conditions. The ADP2109 runs on input voltages of 2.3 V to 5.5 V, which allow for single lithium or lithium polymer cell, multiple alkaline or NiMH cells, PCMCIA, USB, and other standard power sources. The maximum load current of 600 mA is achievable across the input voltage range. The ADP2109 is available in fixed output voltages of 1.8 V, 1.2 V, and 1.0 V. All versions include an internal power switch and synchronous rectifier for minimal external part count and high efficiency. The ADP2109 has an internal soft start and internal compensation. During logic-controlled shutdown, the input is disconnected from the output and the ADP2109 draws less than 1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current overshoot at startup. The ADP2109 is available in a 5-ball WLCSP. Other key features include undervoltage lockout to prevent deep battery discharge and soft start to prevent input current overshoot at startup. The ADP2109 is available in a 5-ball WLCSP. The ADP2108 provides the same features and operations as the ADP2109 without the discharge switch and is available in both WLCSP and TSOT packages. Applications PDAs and palmtop computers Wireless handsets Digital audio, portable media players Digital cameras, GPS navigation units

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2109ACBZ1.0R7