Analog Devices ADP2108AUJZ-1.2-R7

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2108AUJZ-1.2-R7.

element14 APAC

Datasheet20 pages12 years ago
Datasheet21 pages12 years ago

Analog Devices

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+42.38%

CAD Models

Download Analog Devices ADP2108AUJZ-1.2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2108AUJZ-1.2-R7.

Related Parts

Texas InstrumentsTLV70012DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-2.8-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP2108AUJZ-1.2-R7 provided by its distributors.

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Switching Regulator, Current-mode, 1.5A, 3500kHz Switching Freq-Max, PDSO5
Buck Yes 3MHz Fixed 1 1.2V 1.2V 5.5V 2.3V TSOT-23-5 SMD mount 2.9mm*1.6mm*1mm
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT T/R
IC REG BUCK 1.2V 600MA TSOT23-5
ADP2108 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 1week ago) DC to DC switching regulator 1.2V 1.6mm 600mA 3MHz
DC/DC, BUCK, 0.6A, 3MHZ, 1.2V, 5TSOT; Topology: Buck (Step Down); Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: TSOT; No. of Pins: 5Pins; Output Current: 600mA; Output Voltage Nom.: 1.2V; Switching Frequency: 3MHz; Operating Temperature Max: 125°C; Product Range: ADP2108 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 2108; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 1.2V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2108AUJZ-1.2-R7 .
  • ADP2108AUJZ-1.2-R7.
  • ADP2108AUJZ-1.2R7
  • ADP2108AUJZ1.2R7