Analog Devices ADP198ACBZ-11-R7

Tape & Reel (TR) ADP198 Reverse Current e1 power distribution switch 0.5mm 6.5V 1A 40m Ohm
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP198ACBZ-11-R7.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-25.33%

CAD Models

Download Analog Devices ADP198ACBZ-11-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP198ACBZ-11-R7.

Related Parts

Texas InstrumentsTPS22907YZTR
Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 1A 859.69mW
Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
InfineonISP75N
Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223

Descriptions

Descriptions of Analog Devices ADP198ACBZ-11-R7 provided by its distributors.

Tape & Reel (TR) ADP198 Reverse Current e1 power distribution switch 0.5mm 6.5V 1A 40m Ohm
Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking
Buffer/Inverter Based Peripheral Driver, 1 Driver, DMOS, PBGA4
high-end BGA SMD mount,glue mount 1.03mm*950μm*360μm
Power Switch Hi Side 1-OUT 1A 0.18Ohm 4-Pin WLCSP T/R
POWER LOAD SWITCH, 6.5V, WLCSP-4;
LOGIC CONTROLLED, 1 AMP, HIGH-SI
IC HIGH-SIDE LOAD SWITCH 4WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP198ACBZ11R7