Analog Devices ADP197ACBZ-R7

Cut Tape (CT) ADP197 Over Temperature e1 power distribution switch 1.5mm 5.5V 3A 24muW
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP197ACBZ-R7.

element14 APAC

Datasheet13 pages12 years ago

Analog Devices

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
+0.39%

CAD Models

Download Analog Devices ADP197ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP197ACBZ-R7.

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Analog Devices ADP197ACBZ-R7 provided by its distributors.

Cut Tape (CT) ADP197 Over Temperature e1 power distribution switch 1.5mm 5.5V 3A 24muW
Power Switch Hi Side 1-OUT 3A 0.012Ohm 6-Pin WLCSP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PBGA6
BGA SMD, Adhesive Mount 1.45mm × 950μm × 360μm
Logic Controlled High-Side Power Switch 5V, 3A
3A Battery Disconnect Power Sw
POWER SWITCH, HIGH SIDE, ACTIVE HIGH;
POWER LOAD SWITCH, 5.5V, WLCSP-6;
IC PWR SWITCH N-CHAN 1:1 6WLCSP
IC HIGH-SIDE LOAD SWITCH 6WLSCP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated