Analog Devices ADP195ACBZ-R7

Power Switch Hi Side 1-OUT 1.1A 0.1Ohm 4-Pin WLCSP T/R / IC HIGH-SIDE LOAD SWITCH 4WLSCP
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP195ACBZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
+4.33%

CAD Models

Download Analog Devices ADP195ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP195ACBZ-R7.

Related Parts

Diodes Inc.ZXMS6001N3TA
ZXMS6001N3 Series N-Channel 60 V 0.675 Ohm Protected INTELLIFETTM MOSFET-SOT-223
Texas InstrumentsTPS22907YZTR
3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
High-side Load Switch 1.2A, 150MOHM 4 Udfn 1.2X1.6X0.6MM T/r Rohs Compliant: Yes
Diodes Inc.ZXMS6003GTA
ZXMS6003 Series 60V 0.5 Ohm N-Channel Self Protected INTELLIFETTM MOSFET-SOT-223

Descriptions

Descriptions of Analog Devices ADP195ACBZ-R7 provided by its distributors.

Power Switch Hi Side 1-OUT 1.1A 0.1Ohm 4-Pin WLCSP T/R / IC HIGH-SIDE LOAD SWITCH 4WLSCP
Logic Controlled, High-Side Power Switch with Reverse Current Blocking
Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4
High-End BGA SMD, Adhesive Mount 1.03mm × 950μm × 360μm
LOGIC CONTROLLED, HIGH-SIDE POWE
IC PWR SWITCH P-CHAN 1:1 4WLCSP
POWER LOAD SWITCH, HIGH SIDE, WLCSP-4; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:1.1A; On State Resistance:0.05ohm; Distribution Switch Case Style:WLCSP; No. of Pins:4Pins; Thermal Protection:No; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADP195 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP195ACBZR7