Analog Devices MAX1701EEE+T

Compact, High-Efficiency, Low-Noise Step-Up Converter with a Gain-Block
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1701EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1701EEE+T.

Related Parts

Analog DevicesMAX1700EEE+T
1.8 A SWITCHING REGULATOR 340 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1700EEE+
Switching Regulator, Voltage-mode, 1A, 340kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX1705EEE+T
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1701EEE+T provided by its distributors.

Compact, High-Efficiency, Low-Noise Step-Up Converter with a Gain-Block
Ciiva
1 Cell to 3 Cell, High-Power 1A, Low-Noise, Step-Up DC-DC Converters
MAX1701 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator .7V 3.9mm 1.1A Switch 300kHz
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Conv DC-DC Single Step Up 0.7V to 5.5V 16-Pin QSOP T/R
DC / DC INDUCTORLESS CHARGE PUMPS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1701EEE-T
  • MAX1701EEET