Analog Devices ADP1655ACBZ-R7

Tape & Reel (TR) ADP1655 Step-Up (Boost) I2C led driver 0.66mm 500mA Flash 5.5V 2MHz
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1655ACBZ-R7.

HQonline

Datasheet24 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1655ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1655ACBZ-R7.

Related Parts

White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control
Texas InstrumentsLM3643YFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Texas InstrumentsLM3630ATME
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V

Descriptions

Descriptions of Analog Devices ADP1655ACBZ-R7 provided by its distributors.

Tape & Reel (TR) ADP1655 Step-Up (Boost) I2C led driver 0.66mm 500mA Flash 5.5V 2MHz
5.5V I²C Step-Up (Boost) 500mA 1 2.5V BGA SMD mount,glue mount 2mm*1.5mm*350μm
LED Driver IC; Device Type:LED; Operating Temperature Range:-40°C to +125°C; No. of Pins:12; Data Control Interface:Serial, I2C; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1655ACBZR7