Analog Devices ADP1610ARMZ-R7

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO8
$ 2.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1610ARMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-1.07%

CAD Models

Download Analog Devices ADP1610ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1610ARMZ-R7.

Related Parts

Texas InstrumentsTPS62046DGQR
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsLM2621MM/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADP1610ARMZ-R7 provided by its distributors.

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO8
Analog Devices Boost Converter, 2.5V-5.5V In, 12V Out, 1.2A Max, MSOP
Switching Converter 1.2MHz 1.2A 5.5V MSOP8
ANALOG DEVICES ADP1610ARMZ-R7 DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.5V-5.5Vin, 3.3V-12Vout, 1.2Aout, MSOP-8
ADP1610 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 1month ago) DC to DC switching regulator 3.3V 3.2mm 1.2A Switch 700kHz 1.23MHz
DC-DC REGULATOR, ADJ, SEPIC, 1.2MHZ, MSOP-8; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:150mA; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
IC, SWITCHING REGULATOR, BOOST, MSOP-8; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Accuracy %:3%; Input Voltage Max:5.5V; Output Current Max:1.2A; Output Voltage Max:12V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1610ARMZR7