Analog Devices ADP160ACBZ-2.1-R7

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP160ACBZ-2.1-R7.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP160ACBZ-2.1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.78
Stock
198,430
244,338
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
4.2 V
-
Accuracy
2 %
1 %
Dropout Voltage
-
105 mV
Power Supply Rejection Ratio (PSRR)
60 dB
72 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP160ACBZ-2.1-R7.

Related Parts

Analog DevicesADP160AUJZ-4.2-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP160ACBZ-2.1-R7 provided by its distributors.

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R
LDO Regulator Fixed 1 Output 150mA 2.1V-5.5V 1.25μA Iq 0.004%/mA 0.1%/V BGA SMD, Adhesive Mount 960μm × 960μm × 370μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 3.5 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP160ACBZ-2.1R7
  • ADP160ACBZ2.1R7