Analog Devices ADP160ACBZ-1.8-R7

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP160ACBZ-1.8-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet20 pages16 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-62.64%

CAD Models

Download Analog Devices ADP160ACBZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.719
Stock
158,220
306,305
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
4
4
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
4.2 V
-
Accuracy
3.5 %
3.5 %
Dropout Voltage
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
60 dB
72 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP160ACBZ-1.8-R7.

Related Parts

Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-1.8-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-2.5-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP160ACBZ-1.8-R7 provided by its distributors.

Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R
1.25μA, Positive Fixed, 150mA, 1.8V, 2.2V, 5.5V, 0.004%/mA(Typ), 0.1%/V, BGA, SMD, Adhesive Mount, 960μm × 960μm × 370μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP160ACBZ1.8R7