Analog Devices ADP1607ACPZN001-R7

IC REG BOOST ADJ 1A 6LFCSP / Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-UDFN...
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1607ACPZN001-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago

Upverter

Farnell

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.57%

CAD Models

Download Analog Devices ADP1607ACPZN001-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1607ACPZN001-R7.

Related Parts

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Texas InstrumentsTPS62291DRVT
Buck Converter Yes 2.25MHz Fixed 1-Ch 3.3V 3.3V 6V 2.3V WSON-6 SMD Adhesive Mount, 800μm H
Texas InstrumentsTPS62291DRVR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Texas InstrumentsTPS62291DRVTG4
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Analog Devices ADP1607ACPZN001-R7 provided by its distributors.

IC REG BOOST ADJ 1A 6LFCSP / Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-UDFN Exposed Pad, CSP
ADP1607 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) PRODUCTION (Last Updated: 1month ago) DC to DC switching regulator 1.2V 2mm 1A Switch 2MHz
DC/DC CONV, SYNC BOOST, 2MHZ, LFCSP-6; Topology:Synchronous Boost (Step Up); Input Voltage Min:800mV; Input Voltage Max:3.3V; No. of Outputs:1Outputs; DC / DC Converter IC Case:LFCSP; No. of Pins:6Pins; Output Current:1A; Output Voltage Min:1.8V; Output Voltage Max:3.3V; Switching Frequency:2MHz; Operating Temperature Max:85°C; Product Range:ADP1607 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1607ACPZN001R7