What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADN2871ACPZ-RL

OBSOLETE (Last Updated: 2weeks ago) Surface Mount ADN2871 EAR99 laser driver -40C~85C 100mA 4mm 3.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2871ACPZ-RL.

Arrow Electronics

Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADN2871ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 4.52
Stock
100,952
110,621
110,621
Authorized Distributors
0
1
1
Data Rate
4.25 Gbps
4.25 Gbps
4.25 Gbps
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Output Current
-
100 mA
100 mA
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
30 mA
30 mA
30 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADN2871ACPZ-RL provided by its distributors.

OBSOLETE (Last Updated: 2weeks ago) Surface Mount ADN2871 EAR99 laser driver -40C~85C 100mA 4mm 3.3V
Single Loop Laser Diode Driver 24-Pin LFCSP EP T/R
IC LASER DRV 4.25GB 3.6V 24LFCSP
IC LASER DRIVER 4.25GBPS 24LFCSP
The ADN2871 laser diode driver (LDD) is designed for advanced SFP and SFF modules, using SFF-8472 digital diagnostics. The ADN2871 supports operation from 50 Mbps up to 4.25 Gbps. Average power and extinction ratios can be set with a voltage provided by a microcontroller DAC or by a trimmable resistor or digital potentiometer. The average power control loop is implemented using feedback from a monitor photodiode. The device provides bias and modulation current monitoring, as well as fail alarms and automatic laser shutdown (ALS). The device interfaces easily with the Analog Devices, Inc., ADuC7019 and ADuC7020 family of MicroConverter® devices and with the ADN2890, ADN2891, and ADN2892 family of limiting amplifiers to make a complete SFP/SFF transceiver solution. An SFP reference design is available. The product is pin-compatible with the ADN2870 dual-loop LDD, allowing the same design to work with either device. For dual-loop control applications, refer to the ADN2870 data sheet. The product is available in a space-saving 4 mm × 4 mm LFCSP specified over the −40°C to +85°C temperature range. Applications 1×/2×/4× Fibre Channel SFP/SFF modules Multirate OC3 to OC48-FEC SFP/SFF modules LX-4 modules DWDM/CWDM SFP modules 1GE SFP/SFF transceiver modules VCSEL, DFB, and FP transmitters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated