Analog Devices ADM825RYRJ-R7

24μA 1V 5.5V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
$ 0.817

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM825RYRJ-R7.

Analog Devices

Datasheet12 pages13 years ago
Datasheet12 pages16 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM825RYRJ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.21
Stock
195,802
297,434
Authorized Distributors
1
3
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM6319C29ARJ-RL7
1V 5.5V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Analog DevicesADM825TYRJZ-R7
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM825SYRJZ-R7
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Active High/Low, Open Drain/Push-Pull, 10μA, 2.24s, 1V-5.5V, SOT-23, SMD, 3.1mm × 1.8mm × 1.3mm

Descriptions

Descriptions of Analog Devices ADM825RYRJ-R7 provided by its distributors.

24μA 1V 5.5V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM823/ADM824/ADM825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The three parts feature different combinations of watchdog input, manual reset input, and output stage configuration, as shown in Table 1. These parts are available in a choice of seven reset threshold options ranging from 2.19 V to 4.63 V. The reset and watchdog timeout periods are fixed at 140 ms (minimum) and 1.6 sec (typical), respectively. The ADM823/ADM824/ADM825 are available in 5-lead SC70 and SOT-23 packages and typically consume only 5 μA, making them suitable for use in low power, portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated