What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811MARTZ-REEL7

Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811MARTZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices ADM811MARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 2.548
$ 2.548
Stock
447,720
1,431,309
1,431,309
Authorized Distributors
6
6
6
Case/Package
SOT-143-4
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.3 V
4.3 V
4.3 V
Overvoltage Threshold
4.46 V
4.46 V
4.46 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811TARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4
Analog DevicesADM811LARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO4
Analog DevicesADM811-3TARTZ-RL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4

Descriptions

Descriptions of Analog Devices ADM811MARTZ-REEL7 provided by its distributors.

Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811-MARTZ-REEL7
  • ADM811MARTZ-REEL-7
  • ADM811MARTZREEL7