Analog Devices ADM7155ACPZ-02-R7

LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7155ACPZ-02-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-9.46%

CAD Models

Download Analog Devices ADM7155ACPZ-02-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7155ACPZ-02-R7.

Related Parts

Analog DevicesADM7155ARDZ-04-R7
LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R
Analog DevicesADM7154ACPZ-3.3-R7
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Analog DevicesADM7154ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC N EP T/R
Texas InstrumentsTPS79501DRBR
500-mA, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79501DRBT
500-mA, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79501QDRBRQ1
Automotive 500-mA, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125

Descriptions

Descriptions of Analog Devices ADM7155ACPZ-02-R7 provided by its distributors.

LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
94dB~61dB(1kHz~1MHz) 7mA Positive Adjustable 600mA 1-Ch 1.2V 2.3V 2.4V 5.5V 210mV@600mA 0.3%/A(Typ) 0.02%/V CSP, WFDFN-8(EP) SMD 3mm×3mm×730μm
LDO, ADJ, 0.6A, 1.2V-3.4V, LFCSP-8; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 3.4V; Output Curr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7155ACPZ02R7