Analog Devices ADM7151ACPZ-02-R7

LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin LFCSP T/R
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7151ACPZ-02-R7.

Newark

Datasheet24 pages13 years ago
Datasheet24 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADM7151ACPZ-02-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7151ACPZ-02-R7.

Related Parts

Analog DevicesADM7151ARDZ-02
LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin SOIC EP Tube
Analog DevicesADM7151ARDZ-04-R7
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP T/R
Analog DevicesADM7151ARDZ-04
LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube
Texas InstrumentsTLV1117-18IDRJR
800-mA, 15-V, linear voltage regulator 8-SON -40 to 125
Texas InstrumentsTLV1117-18CDRJR
IC REG LDO 1.8V 0.8A 8SON / LDO Regulator Pos 1.8V 0.8A 8-Pin WSON EP T/R
Texas InstrumentsTLV1117-33IDRJR
800-mA, 15-V, linear voltage regulator 8-SON -40 to 125

Descriptions

Descriptions of Analog Devices ADM7151ACPZ-02-R7 provided by its distributors.

LDO Regulator Pos 1.5V to 4V 0.8A 8-Pin LFCSP T/R
800 mA Ultralow Noise, High PSRR, RF Linear Regulator
Adjustable Positive LDO Regulator, 1.5V Min, 4V Max, PDSO8
ADM7151 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 600mV 3mm 800mA -40C~125C
94dB~50dB(1kHz~1MHz) 7mA positive electrode Adjustable 800mA 1 1.5V 4.5V 4V 16V 1.2V@ 800mA 0.5%/A(Typ) 0.01%/V SMD mount,glue mount 3mm*3mm*750μm
LDO, ADJ O/P, 1.5-4V, 0.8A, LFCSP-8; Output Type:Adjustable; Input Voltage Min:4.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:4V; Output Current:800mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7151ACPZ02R7