Analog Devices ADM705AR

Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8SOIC
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM705AR.

Analog Devices

Datasheet12 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM705AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 5.919
$ 5.919
Stock
459,205
1,978,075
1,978,075
Authorized Distributors
1
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC N
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
-
-

Related Parts

Analog DevicesADM705ARZ-REEL7
Processor Supervisor 4.65 Volt 250uA 8-Pin SOIC N Tape and Reel
Analog DevicesADM706SAR
Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM706AR
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM690AARN
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM802LARN
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N Tube
Analog DevicesLTC1730ES8-4.2#PBF
Battery Charger Li-Ion 1000mA 4.2V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADM705AR provided by its distributors.

Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8SOIC
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Processor Supervisor 4.65 Volt 250uA 8-Pin SOIC N
IC, SOIC-8, SMD, 250μA 1V 5.5V 1.5mm H
LOW COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor supply monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM 705AR