Analog Devices ADM690AARN

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AARN.

Augswan

Datasheet8 pages29 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM690AARN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 3.177
$ 3.177
Stock
257,768
281,007
281,007
Authorized Distributors
1
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC N
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Bulk
Bulk

Related Parts

Analog DevicesADM705ARZ-REEL7
Processor Supervisor 4.65 Volt 250uA 8-Pin SOIC N Tape and Reel
Analog DevicesADM705AR
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8SOIC
Analog DevicesADM706SAR
Processor Supervisor 2.93V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM706AR
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM802LARN
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N Tube
Analog DevicesLTC1730ES8-4.2#PBF
Battery Charger Li-Ion 1000mA 4.2V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADM690AARN provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8SOIC
Contains Lead Active Low Obsolete DUAL Battery Backup Circuit Supervisor -40C~85C TA 100muA 500mW 140ms Minimum
Supervisory Circuits 5V CMOS Process I.C.
3-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO8
The ADM690A/ADM692A/ADM802L/M/ADM805L/M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, and power failure warning. The ADM690A/ADM692A/ADM802L/M/ADM805L/M are available in 8-pin packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power devices. A reset pulse if the optional watchdog timer has not been toggled within 1.6 seconds. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. On the ADM690A/ADM802L/ADM805L the reset voltage threshold is 4.65 V. On the ADM692A/ADM802M/ ADM805M, the reset voltage threshold is 4.40 V. The ADM802L/ADM802M guarantee power fail accuracies to ±2%.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated