Analog Devices ADM705AN

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM705AN.

Newark

Datasheet12 pages18 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM705AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.94
Stock
215,764
208,514
Authorized Distributors
1
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
PDIP
PDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
-
Bulk

Related Parts

Analog DevicesADM705ANZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Analog DevicesADM708ANZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM706ANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM705AN provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8DIP
Processor Supervisor 4.65V 4.65V 8-Pin PDIP N Tube
IC 250μA 1V-5.5V PDIP-8 TH 9.27mm × 7.24mm × 3.43mm
The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor supply monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated