Analog Devices ADM708ANZ

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
$ 2.123
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708ANZ.

element14 APAC

Datasheet12 pages10 years ago

Analog Devices

Newark

Farnell

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM708ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 1.37
Stock
161,693
242,274
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
160 ms
Undervoltage Threshold
4.25 V
4.25 V
Overvoltage Threshold
4.5 V
4.5 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 15 hours ago)

Related Parts

Analog DevicesADM706ANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM708RANZ
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesADM708TANZ
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM708ANZ provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
Mp Supervisor, Ndip-8, 85Deg C; |Analog Devices, Inc. ADM708ANZ
250μA 1V 5.5V PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
LOW COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.4V, PDIP8
IC SUPERVISOR MPU 4.4V WD 8-DIP
MICROPROCESSOR SUPERVISORY CIRCU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated